L-Com CC174 Series Coaxial Cable Male BNC, Straight to Male BNC, 1 ft 50 Ω
- RS Stock No.:
- 297-299
- Mfr. Part No.:
- CC174-1
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$34.42
(exc. GST)
$37.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $34.42 |
| 10 + | $31.56 |
*price indicative
- RS Stock No.:
- 297-299
- Mfr. Part No.:
- CC174-1
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Coaxial Cable | |
| Connector Type A | BNC, Straight | |
| Connector Type B | BNC | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 1ft | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS, DIN 46228 | |
| Series | CC174 | |
| Jacket Material | PVC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Coaxial Cable | ||
Connector Type A BNC, Straight | ||
Connector Type B BNC | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 1ft | ||
Jacket Colour Black | ||
Standards/Approvals RoHS, DIN 46228 | ||
Series CC174 | ||
Jacket Material PVC | ||
RoHS Status: Exempt
The L-Com coaxial cable is meticulously crafted to ensure optimal performance and reliability for your connectivity needs. Designed to meet the demands of various applications, it features an RG174/U configuration that guarantees high quality signal transmission. The robust PVC jacket provides durability, making it suitable for both indoor and outdoor use. With its perfect combination of flexibility and strength, this cable is ideal for professional settings, ensuring seamless integration into your existing systems.
Designed with two moulded strain reliefs to prevent cable breakage
Accommodates various distances while maintaining performance criteria
Complies with RoHS regulations for environmentally friendly usage
Individually packaged to ensure product protection during transit
Crafted for versatility suitable for various professional applications
Related links
- L-Com CC174 Series Coaxial Cable Male Straight to Male SMA, 1 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 10 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 5 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 4 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 15 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 2 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 3 ft 50 Ω
- L-Com CC174 Series Coaxial Cable Male BNC 7.5 ft 50 Ω
