L-Com CC174 Series Coaxial Cable Male Straight to Male BNC, 25 ft 50 Ω

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$69.59

(exc. GST)

$76.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$69.59-
10 +$63.778%

*price indicative

RS Stock No.:
297-129
Mfr. Part No.:
CC174-25
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

Coaxial Cable

Connector Type A

Straight

Connector Type B

BNC

Connector Gender A

Male

Connector Gender B

Male

Characteristic Impedance

50Ω

Cable Length

25ft

Jacket Colour

Black

Standards/Approvals

RoHS

Jacket Material

Polyvinyl Chloride

Series

CC174

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com premium coaxial cable is designed to meet the rigorous demands of modern data transmission with exceptional reliability and performance. Engineered with high quality materials, this cable offers superior signal integrity, making it an ideal choice for various applications, including telecommunications and broadcast environments.

Compliant with RoHS standards for environmentally friendly use

Adaptable length options cater to diverse installation requirements

Backed by meticulous quality checks to guarantee continuity

Designed to support individual packaging in line with industry specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy