Siretta ASMA Series Cable Male Straight to Male SMA, 500 mm
- RS Stock No.:
- 278-041
- Mfr. Part No.:
- ASMA050X174S11
- Brand:
- Siretta
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$33.87
(exc. GST)
$37.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $33.87 |
| 10 + | $31.17 |
*price indicative
- RS Stock No.:
- 278-041
- Mfr. Part No.:
- ASMA050X174S11
- Brand:
- Siretta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siretta | |
| Connector Type A | Straight | |
| Product Type | Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Cable Length | 500mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | ASMA | |
| Select all | ||
|---|---|---|
Brand Siretta | ||
Connector Type A Straight | ||
Product Type Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Cable Length 500mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series ASMA | ||
- COO (Country of Origin):
- CN
The Siretta product includes a heat shrink tube in white, a washer made of brass gold, a major dimension D nut in brass gold, and a cable RG174 in black. It features SMA male and SMA female connectors in brass gold, ensuring a high-quality and reliable connection. The product complies with general tolerances, and the parts are carefully checked for quality.
SMA female 1 brass gold
SMA male 1 brass gold
Related links
- Siretta ASMA Series Coaxial Cable Male RP-SMA, Straight to Male SMA 50 Ω
- Radiall Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
