Radiall Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- RS Stock No.:
- 345-1063
- Mfr. Part No.:
- R286300751
- Brand:
- Radiall
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$582.96
(exc. GST)
$641.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 30 November 2026
- Plus 10 unit(s) shipping from 18 January 2027
- Plus 16 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $582.96 |
| 5 - 9 | $572.80 |
| 10 - 24 | $548.01 |
| 25 - 49 | $536.32 |
| 50 + | $524.66 |
*price indicative
- RS Stock No.:
- 345-1063
- Mfr. Part No.:
- R286300751
- Brand:
- Radiall
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Radiall | |
| Connector Type A | SMA | |
| Product Type | Coaxial Cable | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Jacket Colour | Green | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Radiall | ||
Connector Type A SMA | ||
Product Type Coaxial Cable | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Jacket Colour Green | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Related links
- Radiall Cable Assembly Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Huber+Suhner Sucoflex 126E Series Coaxial Cable Male SMA to Male SMA, 500 mm 50 Ω
- Radiall Cable Assembly Series Coaxial Cable Male Type N to Male SMA, 500 mm 50 Ω
- Radiall Coaxial Cable Male SMA to Male SMA, 1 m 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Female SMA 500 mm 50 Ω
- Radiall Test Pro Series Coaxial Cable Male SMA to Male SMA, 1.83 m
