Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- RS Stock No.:
- 144-0934
- Mfr. Part No.:
- 132171RP-10
- Brand:
- Amphenol RF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$26.08
(exc. GST)
$28.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 8 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $26.08 |
| 10 - 19 | $25.60 |
| 20 - 49 | $25.06 |
| 50 + | $24.62 |
*price indicative
- RS Stock No.:
- 144-0934
- Mfr. Part No.:
- 132171RP-10
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | SMA Jack to SMA RP Plug | |
| Product Type | RF Adapter | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA RP | |
| Operating Frequency | 18GHz | |
| Contact Plating | Gold | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Body Plating | Gold | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Length | 17mm | |
| Series | RP10 | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type SMA Jack to SMA RP Plug | ||
Product Type RF Adapter | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA RP | ||
Operating Frequency 18GHz | ||
Contact Plating Gold | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Body Plating Gold | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
Length 17mm | ||
Series RP10 | ||
- COO (Country of Origin):
- CN
Adapter, SMA Jack to SMA RP Plug, Straight
Related links
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Male
- Amphenol RF Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 18GHz Female Female
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- RS PRO Straight 50 Ω RF Adapter 18GHz Female Male
- Huber+Suhner T 50 Ω RF Adapter 18GHz Female Male
- Telegartner Straight 50 Ω RF Adapter 18GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 18GHz Female Female
