Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 500 mm 50 Ω
- RS Stock No.:
- 641-750
- Mfr. Part No.:
- BU-4150029MM500
- Brand:
- Mueller Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$25.43
(exc. GST)
$27.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 54 unit(s) ready to ship from another location
- Plus 110 unit(s) shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $25.43 |
| 10 - 24 | $23.38 |
| 25 + | $20.61 |
*price indicative
- RS Stock No.:
- 641-750
- Mfr. Part No.:
- BU-4150029MM500
- Brand:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Product Type | Coaxial Cable | |
| Connector Type A | Straight | |
| Connector Type B | SMA | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Maximum Frequency | 3GHz | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 500mm | |
| Standards/Approvals | RoHS 3 compliant | |
| Series | BU | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Product Type Coaxial Cable | ||
Connector Type A Straight | ||
Connector Type B SMA | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Maximum Frequency 3GHz | ||
Characteristic Impedance 50Ω | ||
Cable Length 500mm | ||
Standards/Approvals RoHS 3 compliant | ||
Series BU | ||
- COO (Country of Origin):
- CN
The Mueller Electric Coaxial cable assembly featuring SMA male to SMA male connectors on an RG-316 cable. It is designed for 50-ohm impedance systems and supports frequencies up to 3 GHz, making it suitable for RF signal transmission in test, measurement, and communication applications.
RoHS compliant
Shielded cable
Gold Plated Plug
Related links
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male SMA 500 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 2000 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 750 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 457.2 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 150 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 250 mm 50 Ω
- Mueller Electric BU Series Coaxial Cable Male Straight to Male SMA, 1000 mm 50 Ω
