Helmholz GmbH & Co. KG 751-ANK Series, 15 m, SMA Coaxial Coaxial Cable, Terminated

Subtotal (1 unit)*

$301.78

(exc. GST)

$331.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$301.78

*price indicative

RS Stock No.:
228-161
Mfr. Part No.:
700-751-ANK23
Brand:
Helmholz GmbH & Co. KG
Find similar products by selecting one or more attributes.
Select all

Brand

Helmholz GmbH & Co. KG

Terminated/Unterminated

Terminated

Product Type

Coaxial Cable

Coaxial Type

SMA

Attenuation

7.5 dB

Cable Length

15m

Standards/Approvals

RoHS

Series

751-ANK

COO (Country of Origin):
DE
The Helmholz GmbH & Co. KG Extension cable for cellular antennas is the perfect solution for enhancing your connectivity. Designed for GSM, UMTS, and LTE applications, this 15 metre cable ensures reliable performance with minimal signal loss. Built with high quality SMA connectors, it facilitates the efficient transmission of signals while maintaining the integrity of your mobile network. The model boasts a cable loss of just 7.5 dB at 2400 MHz, making it an ideal choice for environments where optimal performance is crucial. Its compatibility with a range of antennas ensures seamless integration into your existing system, delivering the performance you expect.

High quality SMA connectors for durability

15 metre length for flexible installation

Low cable loss of 7.5 dB minimizes signal degradation

Ideal for enhanced mobile connectivity

Pre assembled for immediate use

Compatible with various antenna types

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy