Helmholz GmbH & Co. KG 889-ANK Series, 6 m, SMA Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 228-128
- Mfr. Part No.:
- 700-889-ANK03
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$178.46
(exc. GST)
$196.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $178.46 |
*price indicative
- RS Stock No.:
- 228-128
- Mfr. Part No.:
- 700-889-ANK03
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Outside Diameter | 10.3mm | |
| Attenuation | 1.4 dB | |
| Cable Length | 6m | |
| Standards/Approvals | RoHS | |
| Series | 889-ANK | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Outside Diameter 10.3mm | ||
Attenuation 1.4 dB | ||
Cable Length 6m | ||
Standards/Approvals RoHS | ||
Series 889-ANK | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG WiFi extension cable is designed for seamless connectivity, ensuring that your wireless networks reach their full potential. Measuring an impressive 6 metres in length, it strikes the right balance between flexibility and performance. With a robust construction featuring RP-SMA-male and N-male connectors, this cable meets the specific needs of WiFi antenna applications. It provides minimal signal loss, boasting only an attenuation of 1.4 dB, which allows for an optimal signal transfer even over extended distances.
Suitable for indoor and outdoor Wi-Fi use
Minimal signal attenuation for high performance
Easy installation with RP SMA and N male connectors
Enhances Wi-Fi reception without loss of integrity
Ideal for adjusting antenna positions
Related links
- Helmholz GmbH & Co. KG N Type 5 m Terminated
- Helmholz GmbH & Co. KG N Type 10 m Terminated
- Helmholz GmbH & Co. KG N Type 3 m Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Siemens N Type 3 m Black, Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
