Helmholz GmbH & Co. KG 751-ANK Series, 5 m, SMA Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 228-158
- Mfr. Part No.:
- 700-751-ANK21
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$253.96
(exc. GST)
$279.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $253.96 |
*price indicative
- RS Stock No.:
- 228-158
- Mfr. Part No.:
- 700-751-ANK21
- Brand:
- Helmholz GmbH & Co. KG
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
| Brand | Helmholz GmbH & Co. KG | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | SMA | |
| Attenuation | 2.5 dB | |
| Cable Length | 5m | |
| Standards/Approvals | RoHS | |
| Series | 751-ANK | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Terminated | ||
Coaxial Type SMA | ||
Attenuation 2.5 dB | ||
Cable Length 5m | ||
Standards/Approvals RoHS | ||
Series 751-ANK | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Extension cable is a robust solution for enhancing the connectivity of GSM, UMTS, and LTE antennas. Designed for seamless integration, it provides excellent performance with a 5 metre length, allowing for flexible positioning of antennas in various environments. The product is engineered with high quality SMA connectors, ensuring a secure and reliable connection at both ends. With an attenuation of just 2.5 dB at 2400 MHz, this cable ensures optimal signal strength and quality.
Robust design for durability
Low attenuation at 2400 MHz
Pre assembled for easy installation
Related links
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG N Type 6 m Terminated
- Helmholz GmbH & Co. KG N Type 10 m Terminated
- Helmholz GmbH & Co. KG N Type 5 m Terminated
- Helmholz GmbH & Co. KG N Type 3 m Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated