Helmholz GmbH & Co. KG 751-ANK Series, 10 m, SMA Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 228-159
- Mfr. Part No.:
- 700-751-ANK22
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$283.35
(exc. GST)
$311.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $283.35 |
*price indicative
- RS Stock No.:
- 228-159
- Mfr. Part No.:
- 700-751-ANK22
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Attenuation | 5 dB | |
| Cable Length | 10m | |
| Standards/Approvals | RoHS | |
| Series | 751-ANK | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Attenuation 5 dB | ||
Cable Length 10m | ||
Standards/Approvals RoHS | ||
Series 751-ANK | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Extension cable is designed for seamless connectivity with GSM, UMTS, and LTE antennas, ensuring robust performance in various environments. With a length of 10 metres and an attenuation of only 5 dB at 2400 MHz, it provides a reliable link between your antenna and equipment, facilitating optimal signal transmission. Whether you're repositioning your antenna for better coverage or upgrading your existing setup, this cable integrates high quality SMA connectors that ensure a secure fit and prevent signal loss. Ideal for both professional and amateur applications, this extension cable meets the highest standards of performance and durability.
Optimized for cellular antenna compatibility
Pre assembled with reliable SMA connectors
Maintains signal integrity over distance
User friendly installation and no tools needed
Ideal for enhancing mobile network coverage
Related links
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG N Type 6 m Terminated
- Helmholz GmbH & Co. KG N Type 10 m Terminated
- Helmholz GmbH & Co. KG N Type 5 m Terminated
- Helmholz GmbH & Co. KG N Type 3 m Terminated
- Phoenix Contact Coax Plug Series SMA Coaxial Coaxial Cable 50 Ω Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
