Helmholz GmbH & Co. KG 889-ANK Series, 3 m, SMA Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 228-125
- Mfr. Part No.:
- 700-889-ANK01
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$93.79
(exc. GST)
$103.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $93.79 |
*price indicative
- RS Stock No.:
- 228-125
- Mfr. Part No.:
- 700-889-ANK01
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Outside Diameter | 5mm | |
| Attenuation | 1.7 dB | |
| Cable Length | 3m | |
| Standards/Approvals | RoHS | |
| Series | 889-ANK | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Outside Diameter 5mm | ||
Attenuation 1.7 dB | ||
Cable Length 3m | ||
Standards/Approvals RoHS | ||
Series 889-ANK | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Extension cable serves as a vital component for enhancing the reach of your WiFi antennas, ensuring optimal connectivity. Designed specifically for use with the compatible WiFi antennas, it boasts a length of 3 meters, providing flexibility in positioning your equipment for the best signal reception. With an impressive attenuation level of just 1.7 dB, this cable guarantees minimal signal loss, making it ideal for various installations. Its robust construction features an RP-SMA-male to N-male connector setup, ensuring a secure and reliable connection.
Optimizes Wi-Fi antenna positioning
Compatible with specific Wi-Fi models
Low signal loss with quality construction
Versatile for indoor and outdoor use
Related links
- Helmholz GmbH & Co. KG N Type 5 m Terminated
- Helmholz GmbH & Co. KG N Type 6 m Terminated
- Helmholz GmbH & Co. KG N Type 10 m Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Siemens N Type 3 m Black, Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
