Helmholz GmbH & Co. KG 889-ANK Series, 10 m, SMA Coaxial Coaxial Cable, Terminated
- RS Stock No.:
- 228-130
- Mfr. Part No.:
- 700-889-ANK04
- Brand:
- Helmholz GmbH & Co. KG
Subtotal (1 unit)*
$231.44
(exc. GST)
$254.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.44 |
*price indicative
- RS Stock No.:
- 228-130
- Mfr. Part No.:
- 700-889-ANK04
- Brand:
- Helmholz GmbH & Co. KG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helmholz GmbH & Co. KG | |
| Terminated/Unterminated | Terminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | SMA | |
| Outside Diameter | 10.3mm | |
| Attenuation | 2.3 dB | |
| Cable Length | 10m | |
| Standards/Approvals | RoHS | |
| Series | 889-ANK | |
| Select all | ||
|---|---|---|
Brand Helmholz GmbH & Co. KG | ||
Terminated/Unterminated Terminated | ||
Product Type Coaxial Cable | ||
Coaxial Type SMA | ||
Outside Diameter 10.3mm | ||
Attenuation 2.3 dB | ||
Cable Length 10m | ||
Standards/Approvals RoHS | ||
Series 889-ANK | ||
- COO (Country of Origin):
- DE
The Helmholz GmbH & Co. KG Extension cable is essential for enhancing WiFi connectivity within your environment. Designed specifically for WiFi antennas, this product guarantees seamless signal transmission over a distance of 10 metres. With its dual RP-SMA-male and N-male connectors, the cable ensures compatibility with a wide range of devices, eliminating any connectivity issues. The expertly engineered structure features a diameter of 10.3 mm, optimising both flexibility and durability. Ideal for professional and domestic applications alike, this extension cable allows for easy repositioning of antennas while reducing the risk of signal degradation.
Optimized for Wi-Fi signals
Flexible positioning
Durable construction
Low attenuation
Easy installation
Related links
- Helmholz GmbH & Co. KG N Type 5 m Terminated
- Helmholz GmbH & Co. KG N Type 6 m Terminated
- Helmholz GmbH & Co. KG N Type 3 m Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Helmholz GmbH & Co. KG 751-ANK Series SMA Coaxial Coaxial Cable, Terminated
- Siemens N Type 3 m Black, Terminated
- RS PRO RP-SMA Series Reverse SMA Coaxial Coaxial Cable 50 Ω Terminated
