Cinch Straight 75 Ω Adapter 750MHz Female Male

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$8.64

(exc. GST)

$9.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 103 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$8.64-
5 +$7.1217%

*price indicative

RS Stock No.:
886-0415
Mfr. Part No.:
27-8120
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Adapter

Adapter Type

BNC Jack to UHF Plug

Converts From Type

BNC

Converts to Type

UHF

Impedance

75Ω

Mount Type

Cable

Orientation

Straight

Operating Frequency

750MHz

Contact Plating

Gold

Coupling Style

Threaded

Converts to Gender - Connector

Male

Converts From Gender - Contact

Female

Body Plating

Nickel

Converts to Gender - Contact

Male

Converts From Gender - Connector

Female

Cable Type

Coaxial

Series

27

Contact Material

Brass

Standards/Approvals

No

UHF Range


A professional range of UHF connectors and adapters from Cinch that are designed for use in a variety of applications. The range offers a choice of connection types and mini-UHF versions are available.

Cinch UHF Series


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy