Cinch Straight 50 Ω Coaxial Adapter 4GHz Male Female

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$11.81

(exc. GST)

$12.99

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship
  • Plus 213 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$11.81-
5 +$9.7117%

*price indicative

RS Stock No.:
886-0099
Mfr. Part No.:
29-3855
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Product Type

Coaxial Adapter

Adapter Type

SMA Plug to BNC Jack

Converts From Type

SMA

Converts to Type

BNC

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

SMA

Operating Frequency

4GHz

Contact Plating

Gold

Converts to Gender - Contact

Female

Converts From Gender - Connector

Male

Body Plating

Nickel

Coupling Style

Threaded

Converts From Gender - Contact

Male

Converts to Gender - Connector

Female

Cable Type

Coaxial

Standards/Approvals

No

Length

27.8mm

Contact Material

Beryllium Alloy

Series

29

SMA Connector Adapter


Cinch Connectivity range of SMA to SMA RF coaxial adapters with a stainless steel body and gold plated centre contact. These SMA to SMA RF coax adapter connectors are available in a variety of configurations for a wide range of applications.

Max frequency – 12 GHz

Impedance - 50 Ohm

Operating temperature - 65°C to + 165°C

Cinch Connectivity SMA Coaxial Connectors


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy