Cinch Straight 50Ω Adapter UHF Socket to UHF Socket
- RS Stock No.:
- 886-0311
- Mfr. Part No.:
- CPAD207
- Brand:
- Cinch
5 In AU stock for next working day delivery
19 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.67
(exc. GST)
$12.84
(inc. GST)
Units | Per unit |
---|---|
1 - 4 | $11.67 |
5 + | $9.60 |
Related links
- Telegartner Straight 50Ω RF Adapter UHF Socket to UHF Socket 200MHz
- RS PRO Straight 50Ω Coaxial Adapter UHF Socket to UHF Socket 300MHz
- RS PRO Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz
- Cinch Straight 75Ω Adapter BNC Socket to UHF Plug 750MHz
- Telegartner Adapter UHF Plug to UHF Socket 200MHz
- Radiall Straight 50Ω RF Adapter BNC Plug to UHF Socket 500MHz
- RS PRO Straight 50Ω RF Adapter BNC Plug to UHF Socket 300MHz
- Telegartner Straight RF Adapter UHF Socket to N Plug