Cinch Straight 50Ω RF Adapter N Socket to N Socket
- RS Stock No.:
- 885-7683
- Mfr. Part No.:
- 26-8010
- Brand:
- Cinch
Bulk discount available
Price (ex. GST) Each
$10.95
(exc. GST)
$12.05
(inc. GST)
134 In Global stock for delivery within 10 working day(s)
Units | Per unit |
1 - 4 | $10.95 |
5 + | $9.02 |
Related links
- Cinch Straight 50Ω Coaxial Adapter SMA Socket to N Plug
- Telegartner Straight 50Ω RF Adapter N Socket to N Socket 11GHz
- Radiall Straight 50Ω RF Adapter N Socket to N Socket 11GHz
- RS PRO Straight 50Ω Coax Adapter N Socket to N Socket 11GHz
- RS PRO Tee 50Ω Coaxial Adapter N Socket to N Socket 11GHz
- RS PRO Straight 50Ω Coaxial Adapter N Socket to N Socket 11GHz
- RS PRO Straight 75Ω Coax Adapter N Socket to N Socket 1.5GHz
- RS PRO Tee 50Ω RF Adapter N Socket to N Socket 11GHz