Cinch Straight Edge Connector, PCB, 18-Contacts, 2.54 mm Pitch, 2 Row, Solder

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$24.49

(exc. GST)

$26.94

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • Plus 1 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$24.49
20 - 74$24.05
75 - 299$23.15
300 - 599$22.67
600 +$22.33

*price indicative

RS Stock No.:
403-780
Mfr. Part No.:
BA000010000AE00
Brand:
Cinch
Find similar products by selecting one or more attributes.
Select all

Brand

Cinch

Orientation

Straight

Product Type

Edge Connector

Number of Contacts

18

Current

3A

Number of Rows

2

Pitch

2.54mm

Mount Type

PCB

Contact Plating

Gold over Nickel

Contact Material

Brass

Minimum Operating Temperature

-55°C

Termination Type

Solder

Keying Way

Yes

Maximum Operating Temperature

105°C

Housing Material

Fibreglass Reinforced Polyethylene Terephthalate

Standards/Approvals

No

Card Type

Edge

COO (Country of Origin):
US

0.1in (2.54mm) PCB Edge Connectors (IBM PC AT™)


18, 31 and 18 + 31 way 0.1in. edge connectors

IBM PC AT™ compatible

30μ in gold plated, double row contacts

UL94V-0 rated polyester insulation

0.156in. (3.96mm) dip solder tails

Polarising key supplied

Temp rating -65 to 125°C

Edge Connectors - Cinch


Gold-flashed or gold-plated contacts. Glass-filled diallyl phthalate mouldings. Single-sided types have backing contacts.,Metal feet types Single- and double-sided edge connectors with removable metal feet. 32-way type supplied with polarising key. 43-way types have position 37 fitted with a polarising key.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy