Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- RS Stock No.:
- 741-7281
- Mfr. Part No.:
- 32_MMBX-50-0-13/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$21.31
(exc. GST)
$23.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 64 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.31 |
*price indicative
- RS Stock No.:
- 741-7281
- Mfr. Part No.:
- 32_MMBX-50-0-13/111_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Adapter Type | MMBX Plug to MMBX Plug | |
| Converts From Type | MMBX | |
| Converts to Type | MMBX | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 12.4GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Body Plating | Sucopro | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper Bronze | |
| Length | 10mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Adapter Type MMBX Plug to MMBX Plug | ||
Converts From Type MMBX | ||
Converts to Type MMBX | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 12.4GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Body Plating Sucopro | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper Bronze | ||
Length 10mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
MMBX Connectors Adaptors within Series
Hubner + Suhner MMBX connectors are for use within board to board connections with the ability to cope with mechanical misalignment in radial and axial directions and still maintain excellent electrical performance. Suitable MMBX connector applications include multiple board to board connections and complex stack-ups in radio module applications amongst others.
Direct board- to-board connection
Compensating mechanical misalignment in axial and radial direction
No mechanical stress on piece parts or solder joints
Blind mateable
Excellent RF performance
Good power handling typical 260W at 2.4 GHz at room temperature
Frequency DC 12.4 GHz,
HUBER+SUHNER MMBX
Modularity with a minimum space requirement is demanded for existing and new generations of cellular technology systems (GSM 900 / 1800 / 1900, PCS, WCDMA, UMTS). In order to reduce the variety of products and to achieve standardised systems (modularity), the MMBX series contains a range of board and cable connectors which require a minimum of space. It offers all the necessary characteristics to obtain a unified design of the various systems.
Standards
MIL-STD-202, Method 107 G, Condition B1; MIL-STD-202, Method 106 F; MIL-STD-202, Method 101, Condition B
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner SMA Series Flange Male SMA Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 2.4GHz, 2.5 GHz
- Huber+Suhner MMBX Series PCB Female MMBX Straight Body Solder
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 6MHz Male Male
