- RS Stock No.:
- 205-8979
- Mfr. Part No.:
- 31_MMBX-SMA-50-1/111_NE
- Brand:
- Huber+Suhner
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$260.10
(exc. GST)
$286.11
(inc. GST)
Units | Per unit |
1 - 9 | $260.10 |
10 - 24 | $252.29 |
25 - 49 | $244.50 |
50 - 99 | $239.30 |
100 + | $234.10 |
- RS Stock No.:
- 205-8979
- Mfr. Part No.:
- 31_MMBX-SMA-50-1/111_NE
- Brand:
- Huber+Suhner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 12.4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.
Impedance 50 O
Interface frequency max. 12.4 GHz
Frequency range DC to 2.5 GHz 2.5 to 6 GHz 6 to 12.4 GHz
Return loss = 32 dB = 30 dB = 16 dB
Number of mattings 500
Weight 0.0027 kg
Operating temperature -55 °C to 155 °C
Interface frequency max. 12.4 GHz
Frequency range DC to 2.5 GHz 2.5 to 6 GHz 6 to 12.4 GHz
Return loss = 32 dB = 30 dB = 16 dB
Number of mattings 500
Weight 0.0027 kg
Operating temperature -55 °C to 155 °C
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender A | Female |
Gender B | Female |
Impedance | 50Ω |
Body Orientation | Straight |
Operating Frequency | 12.4GHz |
Related links
- Clamps
- RS PRO 175mm LCD Inclinometer
- Huber+Suhner Straight 50Ω RF Adapter MBX Plug to SMA Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MMCX Socket 6GHz
- Amphenol RF Straight 50Ω RF Adapter Socket Socket 12.4GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket Socket 12.4GHz
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to SMA Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MCX Socket