Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- RS Stock No.:
- 741-7272
- Mfr. Part No.:
- 32_MMBX-50-0-4/111_NE
- Brand:
- Huber+Suhner
This image is representative of the product range
Subtotal (1 unit)*
$19.37
(exc. GST)
$21.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 February 2027
Units | Per unit |
|---|---|
| 1 + | $19.37 |
*price indicative
- RS Stock No.:
- 741-7272
- Mfr. Part No.:
- 32_MMBX-50-0-4/111_NE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | MMBX Plug to SMA Plug | |
| Product Type | RF Adapter | |
| Converts From Type | MMBX | |
| Converts to Type | MMBX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Polarity | Normal | |
| Contact Plating | Gold over Nickel | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Converts to Gender - Connector | Male | |
| Body Plating | Gold over Nickel | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Length | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type MMBX Plug to SMA Plug | ||
Product Type RF Adapter | ||
Converts From Type MMBX | ||
Converts to Type MMBX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold over Nickel | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Converts to Gender - Connector Male | ||
Body Plating Gold over Nickel | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Length 8mm | ||
Standards/Approvals No | ||
MMBX Connectors Adaptors within Series
HUBER+SUHNER MMBX
Standards
- RS Stock No. 7417313
- Mfr. Part No. 33_SMA-MMBX-50-1/119_NE
- RS Stock No. 7417310
- Mfr. Part No. 33_MMBX-SMA-50-1/111_NE
- RS Stock No. 7417247
- Mfr. Part No. 33_MBX-SMA-50-1/111_NE
- RS Stock No. 0111620
- Mfr. Part No. 33_SMA-QMA-50-1/133_NE
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Male
- Huber+Suhner 22_SMA Series Bulkhead Female Circular Coaxial Straight Body Solder Cup
- Huber+Suhner RF Series Cable Male MCX Straight Body Crimp
- Huber+Suhner Straight 50 Ω RF Adapter 6GHz Male Female
- Huber+Suhner 2x8A_81_MXP-S50-0-4/111_N Series Surface Mount Male Coaxial PCB Connector Straight Body Coaxial
- Huber+Suhner 50 Ω RF Adapter 6GHz
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male












