Huber+Suhner Straight 50Ω RF Adapter MBX Plug to SMA Socket 6GHz
- RS Stock No.:
- 741-7247
- Distrelec Article No.:
- 302-21-943
- Mfr. Part No.:
- 33_MBX-SMA-50-1/111_NE
- Brand:
- Huber+Suhner
Subtotal (1 unit)**
$342.63
(exc. GST)
$376.89
(inc. GST)
8 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $342.63 |
**price indicative
- RS Stock No.:
- 741-7247
- Distrelec Article No.:
- 302-21-943
- Mfr. Part No.:
- 33_MBX-SMA-50-1/111_NE
- Brand:
- Huber+Suhner
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Huber+Suhner | |
Adapter Type | MBX Plug to SMA Socket | |
Adapter Type A | MBX | |
Adapter Type B | SMA | |
Gender A | Male | |
Gender B | Female | |
Impedance | 50Ω | |
Body Orientation | Straight | |
Operating Frequency | 6GHz | |
Polarity | Normal | |
Contact Plating | Gold over Enickel | |
Length | 16.81mm | |
Contact Material | Beryllium Copper, Bronze | |
Select all | ||
---|---|---|
Brand Huber+Suhner | ||
Adapter Type MBX Plug to SMA Socket | ||
Adapter Type A MBX | ||
Adapter Type B SMA | ||
Gender A Male | ||
Gender B Female | ||
Impedance 50Ω | ||
Body Orientation Straight | ||
Operating Frequency 6GHz | ||
Polarity Normal | ||
Contact Plating Gold over Enickel | ||
Length 16.81mm | ||
Contact Material Beryllium Copper, Bronze | ||
Related links
- Huber+Suhner Straight 50Ω RF Adapter MMBX Plug to SMA Socket 6GHz
- Huber+Suhner Straight 50Ω RF Adapter MBX Plug to MBX Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MMCX Socket 6GHz
- Huber+Suhner Straight 50Ω Coaxial Adapter Socket Socket 12.4GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Socket to SMA Socket 18GHz
- Huber+Suhner 50Ω Coaxial Adapter Socket Socket 12.4GHz
- Huber+Suhner Straight 50Ω RF Adapter MBX Plug to SMA Plug 6GHz
- Huber+Suhner Straight 50Ω RF Adapter SMA Plug to MCX Socket