Huber+Suhner 50 Ω Coaxial Adapter 12.4GHz Female Female

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$344.99

(exc. GST)

$379.49

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$344.99-
10 - 24$334.662%
25 - 49$324.335%
50 - 99$317.447%
100 +$310.559%

*price indicative

RS Stock No.:
205-9062
Distrelec Article No.:
302-21-961
Mfr. Part No.:
37_MMBX-SMA-50-1/111_NE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Adapter

Converts From Type

MMBX

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Polarity

Normal

Operating Frequency

12.4GHz

Contact Plating

Sucopro

Converts From Gender - Contact

Female

Converts to Gender - Connector

Female

Coupling Style

Threaded

Converts From Gender - Connector

Female

Converts to Gender - Contact

Female

Body Plating

Sucopro Plated

Cable Type

Coaxial

Series

MMBX - SUHNER-MMBX

Contact Material

Beryllium Copper Alloy

Standards/Approvals

ISO 9001, ISO 14001, AS/EN9100, ISO/TS 16949 and IRIS

COO (Country of Origin):
CN
The Huber & Suhner coaxial adapters has 50 Ohm impedance. It has 12.4 GHz impedance frequency. The RF Coaxial adapter is a single piece component allowing the connection of two different pieces of equipment that cannot be joined directly.

Impedance 50 O

Interface frequency max. 12.4 GHz

Frequency range DC to 2.5 GHz 2.5 to 6 GHz 6 to 12.4 GHz

Return loss = 31 dB = 22 dB = 14 dB

Number of mattings 500

Weight 0.0158 kg

Operating temperature -55 °C to 155 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy