Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Male Male
- RS Stock No.:
- 211-8929
- Mfr. Part No.:
- 32_N-75-0-1/133_NE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$133.80
(exc. GST)
$147.18
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | $133.80 |
| 10 - 24 | $129.79 |
| 25 - 49 | $125.77 |
| 50 - 99 | $123.11 |
| 100 + | $120.45 |
*price indicative
- RS Stock No.:
- 211-8929
- Mfr. Part No.:
- 32_N-75-0-1/133_NE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 75Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 1.5GHz | |
| Contact Plating | Gold Plating | |
| Coupling Style | Threaded | |
| Body Plating | Sucoplate | |
| Converts From Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | RoHS | |
| Series | N | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 75Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 1.5GHz | ||
Contact Plating Gold Plating | ||
Coupling Style Threaded | ||
Body Plating Sucoplate | ||
Converts From Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals RoHS | ||
Series N | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adapters are a sought after adapters for Radio Frequencies range applications (GHz range).The industry grade connectors give 500 number of mattings for the connections with the adapter that too for an operating range of -65 to 125 oC.
Insulator PFA / PTFE
RoHS Compliant
Related links
- Huber+Suhner Straight 75 Ω RF Adapter 1.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Male Male
- Huber+Suhner Straight 75 Ω RF Adapter 1GHz Female Female
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1.5GHz Female Female
- Huber+Suhner 75 Ω Coaxial Adapter 1GHz Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male
