Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- RS Stock No.:
- 716-4738
- Distrelec Article No.:
- 146-44-856
- Mfr. Part No.:
- 33_N-BNC-50-1/133_UE
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$129.45
(exc. GST)
$142.40
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | $129.45 | - |
| 15 - 49 | $126.19 | 2% |
| 50 - 99 | $123.05 | 4% |
| 100 - 249 | $119.99 | 7% |
| 250 + | $116.99 | 9% |
*price indicative
- RS Stock No.:
- 716-4738
- Distrelec Article No.:
- 146-44-856
- Mfr. Part No.:
- 33_N-BNC-50-1/133_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | N Plug to BNC Jack | |
| Product Type | RF Adapter | |
| Converts From Type | Type N | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | White Bronze | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Length | 35.7mm | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type N Plug to BNC Jack | ||
Product Type RF Adapter | ||
Converts From Type Type N | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Female | ||
Body Plating White Bronze | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Coupling Style Threaded | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Length 35.7mm | ||
Huber+Suhner Adapters between series
Huber+Suhner Between Series RF Coaxial Adapters
Related links
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 75 Ω Coaxial Adapter 1GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
