RS PRO Straight 50Ω RF Adapter UHF Socket to UHF Socket 500MHz

Bulk discount available

Subtotal (1 unit)*

$30.92

(exc. GST)

$34.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
  • Plus 1,634 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 14$30.92
15 - 49$29.36
50 - 99$27.87
100 - 499$26.46
500 +$25.13

*price indicative

RS Stock No.:
546-2633
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Adapter Type

UHF Socket to UHF Socket

Adapter Type A

UHF

Adapter Type B

UHF

Gender A

Female

Gender B

Female

Impedance

50Ω

Body Orientation

Straight

Operating Frequency

500MHz

Contact Plating

Silver

Length

31mm

Body Plating

Silver

Contact Material

Brass

COO (Country of Origin):
TW

RS PRO Straight 50 Ω RF Adapter UHF Socket to UHF Socket 500 MHz


This socket-to-socket RF (radio frequency) adapter from RS PRO allows two aerial cables to be quickly and easily joined with no tools required. The short length of the adapter can be fitted into a cable run without causing routing problems as it won't significantly reduce the flexibility of the cable.
The high-quality nickel and gold-plated contacts ensure that maximum signal transmission is achieved, with robust polytetrafluoroethylene (PTFE) based insulation between the conductors. Finally, the 50 Ω matched impedance ensures that it will work flawlessly with normal ultra-high frequency (UHF) cables.
This adaptor would be used anywhere that a UHF cable run is being fitted. This would typically be a domestic or workshop environment as the connector is not intended for outdoor use. The socket also has flat sides for easy gripping when fitting to a cable.

Features and Benefits


• UHF-socket-to-UHF-socket adapter
• Type A is a female UHF adapter
• Type B is a female UHF adapter
• Straight body orientation
• Silver body plating
• Brass contact material
• Silver contact plating
• Impedance of 50 Ω
• Length of 31 mm
• Operating frequency of 500 MHz

Related links