RS PRO Straight 50 Ω RF Adapter 6GHz Female Female
- RS Stock No.:
- 738-5800
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-5800
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | RF Adapter | |
| Adapter Type | MCX Socket to SMA Socket | |
| Converts From Type | MCX | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Polarity | SMA | |
| Operating Frequency | 6GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Coupling Style | Threaded | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Contact | Female | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper | |
| Length | 23.3mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type RF Adapter | ||
Adapter Type MCX Socket to SMA Socket | ||
Converts From Type MCX | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Polarity SMA | ||
Operating Frequency 6GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Coupling Style Threaded | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Contact Female | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper | ||
Length 23.3mm | ||
- COO (Country of Origin):
- TW
RS PRO coaxial adapters
From RS PRO comes a range of high quality and great value coaxial adapters, These coaxial type adapters have been designed to provide a effective method of connecting coaxial cable assemblies through a panel mounting connection
.
Manufactured out of industry standard components, these connectors are most commonly used for connecting radio and television broadcast equipment.
Features and benefits
Applications
Coaxial adapters are used in a variety of RF (radio frequency) signal applications as well in medical and test equipment. Other applications include;
What is impedance?
Impedance is an electric currents opposition being measured when the voltage has been applied
Why choose RS PRO?
RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.
Related links
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Female
- RS PRO Straight 50 Ω Coaxial Adapter 6GHz Female Female
- RS PRO Straight 50 Ω RF Adapter 6GHz Female Male
- Radiall Straight 50 Ω RF Adapter 6GHz Female Female
- Siretta Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- Radiall Straight 75 Ω RF Adapter 6GHz Female Female
