Tajimi Electronics Straight RF Adapter 500MHz Female Male
- RS Stock No.:
- 525-4577
- Mfr. Part No.:
- TXA105-PA
- Brand:
- Tajimi Electronics
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$119.34
(exc. GST)
$131.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $119.34 |
| 15 + | $117.25 |
*price indicative
- RS Stock No.:
- 525-4577
- Mfr. Part No.:
- TXA105-PA
- Brand:
- Tajimi Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tajimi Electronics | |
| Adapter Type | RF Socket to Socket | |
| Product Type | RF Adapter | |
| Converts From Type | Triax | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 500MHz | |
| Contact Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Body Plating | Nickel | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Female | |
| Cable Type | Coaxial | |
| Series | TXA | |
| Contact Material | Beryllium Copper, Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Tajimi Electronics | ||
Adapter Type RF Socket to Socket | ||
Product Type RF Adapter | ||
Converts From Type Triax | ||
Mount Type Panel | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 500MHz | ||
Contact Plating Gold | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Body Plating Nickel | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Female | ||
Cable Type Coaxial | ||
Series TXA | ||
Contact Material Beryllium Copper, Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP

Triaxial connector
A triaxial connector is a coaxial connector with a triplex structure designed to achieve the usual coaxialconnector shielding effect
Measuring equipment, TV camera systems, high-volume data transmission systems
3-point bayonet method
Standards
MIL-C-49142
Related links
- Tajimi Electronics Straight RF Adapter 500MHz Female Male
- Radiall Straight 50 Ω RF Adapter 500MHz Female Male
- RS PRO Straight 50 Ω RF Adapter 500MHz Female Female
- Radiall Straight 50 Ω RF Adapter 500MHz Male Female
- RS PRO Straight RF Adapter 1GHz Male Female
- Linx Straight RF Adapter
- Tajimi Electronics Straight 50 Ω Coaxial Adapter 4GHz
- TE Connectivity Straight RF Adapter OSP Socket to SMA Socket
