Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- RS Stock No.:
- 122-2192
- Mfr. Part No.:
- 59S132-S00L5
- Brand:
- Rosenberger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$72.97
(exc. GST)
$80.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 9 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $72.97 |
| 5 - 9 | $70.75 |
| 10 - 24 | $68.56 |
| 25 - 49 | $67.09 |
| 50 + | $65.62 |
*price indicative
- RS Stock No.:
- 122-2192
- Mfr. Part No.:
- 59S132-S00L5
- Brand:
- Rosenberger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rosenberger | |
| Product Type | RF Adapter | |
| Adapter Type | SMA Plug to SMB Plug | |
| Converts From Type | SMB | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 4GHz | |
| Polarity | SMA | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts to Gender - Connector | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Male | |
| Coupling Style | Threaded | |
| Length | 25.1mm | |
| Standards/Approvals | No | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Rosenberger | ||
Product Type RF Adapter | ||
Adapter Type SMA Plug to SMB Plug | ||
Converts From Type SMB | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 4GHz | ||
Polarity SMA | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts to Gender - Connector Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Male | ||
Coupling Style Threaded | ||
Length 25.1mm | ||
Standards/Approvals No | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- HU
Rosenberger 50Ω SMB Adapters
From Rosenberger, a series of superior quality 50 Ω SMB RF adapters. These SMB adapters are available in a range of connector combinations to enable reliable inter-connection between different cable groups.
Rosenberger 50Ω SMB Range
- RS Stock No. 1222188
- Mfr. Part No. 59K132-S00L5
Each
$72.92
- RS Stock No. 8194184
- Mfr. Part No. 56S132-K00L5
Each
$73.70
- RS Stock No. 8194166
- Mfr. Part No. 32S153-S00L5
Each
$96.45
- RS Stock No. 1943218
- Mfr. Part No. 112667
Each
$29.96
Related links
- Rosenberger Straight 50 Ω RF Adapter 4GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 4GHz Female Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male
- Telegartner Straight 50 Ω RF Adapter 4GHz Male Male
- Rosenberger Straight 50 Ω RF Adapter 18GHz Female Male
- Radiall Straight 50 Ω RF Adapter 4GHz Male Male
- Wurth Elektronik Straight 50 Ω Coaxial Adapter 4GHz Male Male












