Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Male
- RS Stock No.:
- 211-8921
- Mfr. Part No.:
- 32_BNC-N-50-1/133_UE
- Brand:
- Huber+Suhner
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$142.12
(exc. GST)
$156.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 4 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $142.12 | - |
| 10 - 24 | $139.15 | 2% |
| 25 - 49 | $134.88 | 5% |
| 50 - 99 | $131.63 | 7% |
| 100 + | $128.80 | 9% |
*price indicative
- RS Stock No.:
- 211-8921
- Mfr. Part No.:
- 32_BNC-N-50-1/133_UE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Adapter | |
| Converts From Type | BNC | |
| Converts to Type | Type N | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Sucoplate | |
| Coupling Style | Threaded | |
| Converts to Gender - Contact | Male | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | ISO 14001, AS/EN9100, ISO 9001, ISO/TS 16949 and IRIS | |
| Series | BNC-IEC 61169-8_MIL-STD-348A/301_CECC 22120 N-IEC 61169-16_MIL-STD-348A/304_CECC 22210 | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Adapter | ||
Converts From Type BNC | ||
Converts to Type Type N | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Sucoplate | ||
Coupling Style Threaded | ||
Converts to Gender - Contact Male | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Cable Type Coaxial | ||
Standards/Approvals ISO 14001, AS/EN9100, ISO 9001, ISO/TS 16949 and IRIS | ||
Series BNC-IEC 61169-8_MIL-STD-348A/301_CECC 22120 N-IEC 61169-16_MIL-STD-348A/304_CECC 22210 | ||
Contact Material Brass | ||
- COO (Country of Origin):
- CN
Related links
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 0GHz, 4 GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Female Female
