Amphenol RF Angled 50 Ω SMA Connector 12.4GHz
- RS Stock No.:
- 285-6410
- Mfr. Part No.:
- SMA1112A5-3GT50G-5-50
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save $6.35
View bulk pricing optionsSubtotal (1 unit)*
$23.69
(exc. GST)
$26.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 500 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $23.69 | - |
| 5 - 9 | $22.42 | $6.35 |
| 10 - 24 | $21.27 | $24.20 |
| 25 - 49 | $20.22 | $86.75 |
| 50 + | $18.41 | $264.00 |
*price indicative
- RS Stock No.:
- 285-6410
- Mfr. Part No.:
- SMA1112A5-3GT50G-5-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | SMA Connector | |
| Adapter Type | SMA Plug | |
| Converts From Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Angled | |
| Polarity | Normal | |
| Operating Frequency | 12.4GHz | |
| Contact Plating | Gold | |
| Body Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Cable Type | RG-174U, RG188/U, RG316/U | |
| Series | SMA1112A5 | |
| Contact Material | Brass | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type SMA Connector | ||
Adapter Type SMA Plug | ||
Converts From Type SMA | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Angled | ||
Polarity Normal | ||
Operating Frequency 12.4GHz | ||
Contact Plating Gold | ||
Body Plating Gold | ||
Converts From Gender - Contact Male | ||
Cable Type RG-174U, RG188/U, RG316/U | ||
Series SMA1112A5 | ||
Contact Material Brass | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Amphenol RF SMA R/A Crimp Plug made with brass material.
Brass Contacts
50 Ohm Impedance
- RS Stock No. 2856412
- Mfr. Part No. SMA6351B1-3GT50G-50
Each (In a Pack of 2)
$17.64
- RS Stock No. 2856365
- Mfr. Part No. 901-9893-RFX
Each
$14.44
- RS Stock No. 2856413
- Mfr. Part No. SMA6411A4-3GT50G-5-50
Each (In a Bag of 100)
$11.906
- RS Stock No. 2856414
- Mfr. Part No. SMA6411A4-3GT50G-5-50
Each (In a Pack of 2)
$17.625
Related links
- Amphenol RF Angled 50 Ω SMA Connector 12.4GHz
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz
- Amphenol RF T 50 Ω SMA Connector 12.4GHz
- Amphenol RF Angled 50 Ω RF Adapter
- Amphenol RF Straight 50 Ω SMA Connector 12.4GHz Female
- Amphenol RF Straight 50 Ω RF Adapter 12.4GHz
- Amphenol RF T 50 Ω SMA Connector 18GHz
- Amphenol RF MMCX Series Cable Male MCX Straight Body Crimp











