Amphenol RF Straight UHF Connector UHF Socket 300MHz
- RS Stock No.:
- 285-6406
- Distrelec Article No.:
- 146-45-591
- Mfr. Part No.:
- OS-U1181C1-NPHS-50
- Brand:
- Amphenol RF
Bulk discount available
Subtotal (1 unit)**
$9.89
(exc. GST)
$10.88
(inc. GST)
495 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 9 | $9.89 |
10 - 49 | $9.53 |
50 - 99 | $9.17 |
100 - 499 | $8.86 |
500 + | $8.55 |
**price indicative
- RS Stock No.:
- 285-6406
- Distrelec Article No.:
- 146-45-591
- Mfr. Part No.:
- OS-U1181C1-NPHS-50
- Brand:
- Amphenol RF
Related links
- Amphenol RF Straight RF Adapter UHF Socket 300MHz
- Amphenol RF Straight UHF Connector UHF Plug to BNC Socket 0.3MHz
- Amphenol RF Plug Cable Mount UHF Connector Straight Body
- Amphenol RF 50Ω Straight Body
- RS PRO Straight 50Ω Coaxial Adapter UHF Socket to UHF Socket 300MHz
- Amphenol RF Crimp Termination, Straight Body
- Amphenol RF Straight RF Adapter FME Plug 200MHz
- Amphenol RF Straight RF Adapter RTNC Socket