Amphenol RF Straight 50 Ω RF Adapter 4GHz

This image is representative of the product range

Get a bulk buy discount

Add 4 more to save $3.44

View bulk pricing options

Subtotal (1 pack of 2 units)*

$32.06

(exc. GST)

$35.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 564 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 2$16.03$32.06-
4 - 8$15.17$30.34$3.44
10 - 18$14.375$28.75$16.55
20 - 48$13.67$27.34$47.20
50 +$12.48$24.96$177.50

*price indicative

RS Stock No.:
285-6393
Distrelec Article No.:
304-28-388
Mfr. Part No.:
FME2071A2-NT3G-50
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Product Type

RF Adapter

Adapter Type

FME Plug to FME Plug

Converts From Type

FME

Converts to Type

FME

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

4GHz

Converts to Gender - Contact

Male

Converts From Gender - Contact

Male

Series

FME

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Amphenol RF FME Male to Male adaptor made of brass nickel plating material.

PTFE insulation

Gold plating contact

50 Ohm Impedance

  • RS Stock No. 2856392
  • Mfr. Part No. FME2071A2-NT3G-50
Each (In a Bag of 100)
$10.13
  • RS Stock No. 2856398
  • Mfr. Part No. NF-BM-NT3G-50
Each
$22.21
  • RS Stock No. 2856382
  • Mfr. Part No. BF-TM-NT3G-50
Each
$35.33
  • RS Stock No. 2856378
  • Mfr. Part No. B1141C1-ND3G-3-50
Each
$8.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy