Amphenol RF Straight 50 Ω RF Adapter 4GHz
- RS Stock No.:
- 285-6381
- Distrelec Article No.:
- 146-50-354
- Mfr. Part No.:
- BF-TM-NT3G-50
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 3%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$2,376.70
(exc. GST)
$2,614.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $23.767 | $2,376.70 | - |
| 200 - 200 | $22.887 | $2,288.70 | 3% |
| 300 - 300 | $22.07 | $2,207.00 | 7% |
| 400 - 400 | $21.309 | $2,130.90 | 10% |
| 500 + | $20.598 | $2,059.80 | 13% |
*price indicative
- RS Stock No.:
- 285-6381
- Distrelec Article No.:
- 146-50-354
- Mfr. Part No.:
- BF-TM-NT3G-50
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Adapter Type | BNC Socket to TNC Plug | |
| Product Type | RF Adapter | |
| Converts From Type | TNC | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 4GHz | |
| Contact Plating | Gold | |
| Body Plating | Nickel | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Length | 31.2mm | |
| Standards/Approvals | RoHS | |
| Series | BF-TM | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Adapter Type BNC Socket to TNC Plug | ||
Product Type RF Adapter | ||
Converts From Type TNC | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Mount Type Surface | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 4GHz | ||
Contact Plating Gold | ||
Body Plating Nickel | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Length 31.2mm | ||
Standards/Approvals RoHS | ||
Series BF-TM | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- CN
The Amphenol RF BNC Jack to TNC Plug Adapter which connects TNC Male to BNC Female and material used is brass.
Straight orientation
RoHS certified
Related links
- Amphenol RF Straight 50 Ω RF Adapter 4GHz
- Amphenol RF Straight 50 Ω SMA Connector 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 6GHz Female Female
- Amphenol RF Straight 50Ω RF Adapter N Plug to N Plug
- Amphenol RF Straight 50 Ω SMA Connector 1GHz
- Amphenol RF Straight 50 Ω SMA Connector 11GHz
- Amphenol RF Straight 50 Ω Coaxial Adapter 4GHz
- Amphenol RF Straight 50 Ω RF Adapter 4GHz Female Female
