Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male UFL, 300 mm 50 Ω
- RS Stock No.:
- 143-9735
- Mfr. Part No.:
- A-1PA-113-300B2
- Brand:
- Amphenol RF
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$793.20
(exc. GST)
$872.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $7.932 | $793.20 | - |
| 200 - 300 | $7.734 | $773.40 | 2% |
| 400 + | $7.615 | $761.50 | 3% |
*price indicative
- RS Stock No.:
- 143-9735
- Mfr. Part No.:
- A-1PA-113-300B2
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Cable | |
| Connector Type A | Right Angle | |
| Connector Type B | UFL | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Characteristic Impedance | 50Ω | |
| Cable Length | 300mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | AMC | |
| Jacket Material | FEP | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Cable | ||
Connector Type A Right Angle | ||
Connector Type B UFL | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Characteristic Impedance 50Ω | ||
Cable Length 300mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series AMC | ||
Jacket Material FEP | ||
- COO (Country of Origin):
- CN
RF offers a full range of pre-assembled, fixed length, standard cable assemblies. Standard assemblies are for use in a variety of commercial and industrial applications that require standard configurations or lengths. Cables are available with most commercially available RF connector series mounted to popular flexible cables as well as semi-rigid conformable (hand formable) cable. Custom assemblies are also available.
AMC Right Angle Plug to AMC Right Angle Plug on 1.13 mm Micro-cable, 300 mm
Related links
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male UFL, 300 mm 50 Ω
- Amphenol RF AMC Series Coaxial Cable Male Right Angle to Male AMC, 100 mm 50 Ω
- Amphenol RF AMC Series Surface Mount Female UHF Straight Body Solder
- Amphenol RF AMC 3.81 m Black, Terminated
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female UFL, 300 mm 50 Ω
- RF Solutions CBA Series Coaxial Cable Assembly Female UFL Right Angle to Female TNC, 300 mm 50 Ω
- RS PRO SMA - UFL Series Coaxial Cable Female SMA to Female UFL, 300 mm 50 Ω
- RS PRO RPSMA-UFL Series Coaxial Cable Female RP-SMA to Female UFL, 300 mm 50 Ω
