Amphenol RF Straight 75 Ω RF Adapter 12GHz

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$12.26

(exc. GST)

$13.49

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$12.26-
5 - 9$11.803%
10 - 49$11.387%
50 - 99$10.9810%
100 +$10.6013%

*price indicative

RS Stock No.:
285-6370
Mfr. Part No.:
919-415J-71P12G
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

MCX

Product Type

RF Adapter

Converts From Type

MCX

Mount Type

Through Hole

Impedance

75Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

12GHz

Contact Plating

Gold

Body Plating

Gold

Converts From Gender - Contact

Male

Coupling Style

Push On

Series

919

Standards/Approvals

RoHS

Length

10.01mm

Contact Material

Beryllium Copper

COO (Country of Origin):
CN
The Amphenol RF MCX Straight PCB Jack Through Hole with brass body material and soldered termination and straight orientation.

75 Ohm impedance

RoHS compliance

Beryllium Copper contacts

PTFE Insulation

  • RS Stock No. 2856408
  • Mfr. Part No. RT1121A1-NT3G-58CU-50
Each (In a Pack of 2)
$17.625
  • RS Stock No. 2856431
  • Mfr. Part No. U1121A1-NPHS-1-50
Each (In a Pack of 2)
$19.64
  • RS Stock No. 2856405
  • Mfr. Part No. OS-7324-NDG
Each
$23.46
  • RS Stock No. 2856427
  • Mfr. Part No. TM-FMEM-NDS-50
Each
$27.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy