Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- RS Stock No.:
- 170-2510
- Mfr. Part No.:
- B2071A2-ND3G-75
- Brand:
- Amphenol RF
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,146.80
(exc. GST)
$1,261.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 100 - 100 | $11.468 | $1,146.80 |
| 200 - 300 | $11.181 | $1,118.10 |
| 400 + | $11.009 | $1,100.90 |
*price indicative
- RS Stock No.:
- 170-2510
- Mfr. Part No.:
- B2071A2-ND3G-75
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | RF Adapter | |
| Adapter Type | Plug to Plug | |
| Converts From Type | BNC | |
| Converts to Type | BNC | |
| Impedance | 75Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 1GHz | |
| Contact Plating | Gold, Silver | |
| Body Plating | Nickel | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Male | |
| Coupling Style | Threaded | |
| Converts From Gender - Contact | Male | |
| Cable Type | Coaxial | |
| Standards/Approvals | No | |
| Series | B20 | |
| Contact Material | Brass | |
| Length | 33.7mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type RF Adapter | ||
Adapter Type Plug to Plug | ||
Converts From Type BNC | ||
Converts to Type BNC | ||
Impedance 75Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 1GHz | ||
Contact Plating Gold, Silver | ||
Body Plating Nickel | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Male | ||
Coupling Style Threaded | ||
Converts From Gender - Contact Male | ||
Cable Type Coaxial | ||
Standards/Approvals No | ||
Series B20 | ||
Contact Material Brass | ||
Length 33.7mm | ||
Amphenol RF Coaxial BNC Plug to Plug Adapters
RF coaxial 50 Ohm and 75 Ohm BNC plug to plug adapters with a nickel plated brass body, delrin insulator and gold plated centre contact.
Amphenol BNC Connectors
Related links
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Male Male
- Amphenol RF Right Angle 75 Ω RF Adapter 1GHz Male Female
- Amphenol RF Straight 75 Ω RF Adapter 1GHz Female Female
- Amphenol RF Straight 50 Ω 7/16 Connector Male Male
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF Straight 75 Ω RF Adapter Female Female
- Amphenol RF BNC Series Panel Female BNC Straight Body Solder
