Rosenberger Straight 50 Ω RF Adapter 12GHz Male Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$96.45

(exc. GST)

$106.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$96.45
10 - 24$94.79
25 - 49$90.66
50 - 99$88.73
100 +$86.81

*price indicative

RS Stock No.:
819-4166
Mfr. Part No.:
32S153-S00L5
Brand:
Rosenberger
Find similar products by selecting one or more attributes.
Select all

Brand

Rosenberger

Adapter Type

SMA Plug to N Plug

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

N Plug

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Polarity

Normal

Operating Frequency

12GHz

Contact Plating

Gold

Converts From Gender - Connector

Male

Converts to Gender - Contact

Male

Body Plating

Gold

Converts From Gender - Contact

Male

Converts to Gender - Connector

Male

Coupling Style

Threaded

Length

28mm

Contact Material

Beryllium Copper Alloy

Series

SMA

Standards/Approvals

No

COO (Country of Origin):
HU

Rosenberger SMA to N Interseries RF Coaxial Adapters


A range of 50 OHM SMA to N RF coaxial connector adapters available with various configurations including SMA jack to BNC jack, SMA jack to BNC plug and SMA plug to BNC plug. These 50 OHM SMA to BNC RF coaxial adapters have a mating interface according to IEC 60169-15; EN 122110; MIL-STD-348A on the SMA side and IEC 60169-8, MIL-PRF-39012, CECC 22120 on the BNC side.

Rosenberger Between-Series RF Coaxial Adapters


  • RS Stock No. 8194184
  • Mfr. Part No. 56S132-K00L5
Each
$73.70
  • RS Stock No. 1367723
  • Mfr. Part No. 64S101-S00N1
Each
$107.78
  • RS Stock No. 1367727
  • Mfr. Part No. 53S164-S00N1
Each
$87.79
  • RS Stock No. 0649959
  • Mfr. Part No. 53S101-K00N5
1 Pack of 25
$1,722.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy