TE Connectivity Straight 50 Ω SMA Connector 9GHz Male

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$165.26

(exc. GST)

$181.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 125 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$165.26
5 - 9$159.84
10 - 19$154.76
20 - 49$147.73
50 +$139.29

*price indicative

RS Stock No.:
272-0148
Mfr. Part No.:
2408012-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

SMA

Product Type

SMA Connector

Converts From Type

SMA

Converts to Type

Switch

Impedance

50Ω

Orientation

Straight

Operating Frequency

9GHz

Converts From Gender - Connector

Male

Converts From Gender - Contact

Female

Cable Type

Cable-to-Board

Standards/Approvals

EU RoHS Directive 2011/65/EU Compliant with Exemptions, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold EU REACH Regulation (EC) No. 1907/2006 Current ECHA Candidate List: JUNE 2023 (235) Candidate List Declared Against: JUNE 2023 (235) SVHC > Threshold: Pb (4.35% in Component Part)

Series

2408012-1

COO (Country of Origin):
CN
The TE Connectivity adapter coaxial connector SSMP plug provides RF testing and signal sampling in space restricted spaces with minimal visibility. Support for frequencies between 1.6GHz to 67GHz with testing capabilities of up to 128 ports.

Durable single-click connection

Minimal insertion loss with excellent vswr performance

Robust and heavy-duty design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy