TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male Male
- RS Stock No.:
- 272-0151
- Mfr. Part No.:
- 2408018-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $48.85
View bulk pricing optionsSubtotal (1 unit)*
$297.21
(exc. GST)
$326.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 85 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $297.21 | - |
| 5 - 9 | $287.44 | $48.85 |
| 10 - 19 | $278.33 | $188.80 |
| 20 - 49 | $265.67 | $630.80 |
| 50 + | $250.48 | $2,336.50 |
*price indicative
- RS Stock No.:
- 272-0151
- Mfr. Part No.:
- 2408018-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Coaxial Adapter | |
| Adapter Type | ML 51 J to RF Switch 4 | |
| Converts to Type | Switch | |
| Impedance | 50Ω | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Operating Frequency | 9GHz | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Male | |
| Cable Type | Cable-to-Board | |
| Standards/Approvals | No | |
| Series | ML 51 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Coaxial Adapter | ||
Adapter Type ML 51 J to RF Switch 4 | ||
Converts to Type Switch | ||
Impedance 50Ω | ||
Mount Type Cable | ||
Orientation Straight | ||
Operating Frequency 9GHz | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Male | ||
Cable Type Cable-to-Board | ||
Standards/Approvals No | ||
Series ML 51 | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector measurement probe for coaxial switch. The frequencies ranging from 1.60GHz to 67GHz and reliability testing up to 10,000 cycles, this product provide RF testing and signal sampling where space and visibility are minimal.
Durable single-click connection
Minimal insertion loss with excellent vswr performance
Robust and heavy-duty design
Related links
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz
- TE Connectivity Straight 50 Ω SMA Connector 9GHz Male
- TE Connectivity Straight 50 Ω Coaxial Adapter Male Male
- TE Connectivity Straight 50 Ω Coaxial Adapter 40GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Male Male
- TE Connectivity Straight 50 Ω Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Male Male
