TE Connectivity Straight 50 Ω SMA Connector 50GHz Female Female
- RS Stock No.:
- 202-4358
- Distrelec Article No.:
- 303-38-699
- Mfr. Part No.:
- 2081936-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$196.68
(exc. GST)
$216.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $196.68 | - |
| 5 - 24 | $190.77 | 3% |
| 25 - 49 | $184.86 | 6% |
| 50 - 99 | $180.93 | 8% |
| 100 + | $177.00 | 10% |
*price indicative
- RS Stock No.:
- 202-4358
- Distrelec Article No.:
- 303-38-699
- Mfr. Part No.:
- 2081936-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SMA Connector | |
| Converts From Type | Coaxial | |
| Converts to Type | SMA | |
| Impedance | 50Ω | |
| Mount Type | Panel | |
| Orientation | Straight | |
| Operating Frequency | 50GHz | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Contact | Female | |
| Converts to Gender - Connector | Female | |
| Coupling Style | Screw | |
| Body Plating | Passivated | |
| Cable Type | Cable-to-Board | |
| Length | 15.8mm | |
| Standards/Approvals | No | |
| Series | 2.4mm | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SMA Connector | ||
Converts From Type Coaxial | ||
Converts to Type SMA | ||
Impedance 50Ω | ||
Mount Type Panel | ||
Orientation Straight | ||
Operating Frequency 50GHz | ||
Polarity Normal | ||
Contact Plating Gold | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Contact Female | ||
Converts to Gender - Connector Female | ||
Coupling Style Screw | ||
Body Plating Passivated | ||
Cable Type Cable-to-Board | ||
Length 15.8mm | ||
Standards/Approvals No | ||
Series 2.4mm | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- CN
The TE-Connectivity's 2.4mm jack 2 hole flange solderless is a high frequency RF connector. This vertical PCB mount RF connector has a screw coupling mechanism. It has a stainless steel body.
RF interface is OS 2.9
Impedance is 50O
Operating frequency is 50GHz
Dielectric material polyetherimide
Related links
- Molex Straight 50 Ω Coaxial Adapter 50GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 4GHz Female Female
- TE Connectivity Straight 50 Ω Adapter 18GHz Female Female
- TE Connectivity Straight 50 Ω Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 26.5GHz Female Female
- TE Connectivity Straight 50 Ω SMA Connector 67GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Female Female
- TE Connectivity Straight 50 Ω RF Adapter 27Hz Female Female
