TE Connectivity Straight 50 Ω SMA Connector 6GHz Male
- RS Stock No.:
- 272-0149
- Mfr. Part No.:
- 2408014-1
- Brand:
- TE Connectivity
Get a bulk buy discount
Add 5 more to save $46.75
View bulk pricing optionsSubtotal (1 unit)*
$285.36
(exc. GST)
$313.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 89 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $285.36 | - |
| 5 - 9 | $276.01 | $46.75 |
| 10 - 19 | $267.25 | $181.10 |
| 20 - 49 | $255.11 | $605.00 |
| 50 + | $240.54 | $2,241.00 |
*price indicative
- RS Stock No.:
- 272-0149
- Mfr. Part No.:
- 2408014-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | SMA Connector | |
| Adapter Type | SMA | |
| Converts From Type | SMA | |
| Converts to Type | Switch | |
| Mount Type | Panel | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Converts From Gender - Connector | Male | |
| Converts From Gender - Contact | Female | |
| Cable Type | Cable-to-Board | |
| Series | 2408014-1 | |
| Standards/Approvals | 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type SMA Connector | ||
Adapter Type SMA | ||
Converts From Type SMA | ||
Converts to Type Switch | ||
Mount Type Panel | ||
Impedance 50Ω | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Converts From Gender - Connector Male | ||
Converts From Gender - Contact Female | ||
Cable Type Cable-to-Board | ||
Series 2408014-1 | ||
Standards/Approvals 2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU | ||
- COO (Country of Origin):
- CN
The TE Connectivity adapter coaxial connector SMA jack with cable-to-board connector system. With frequencies ranging from 1.60GHz to 67GHz and reliability testing up to 10,000 cycles, this product provide RF testing and signal sampling where space and visibility are minimal.
Durable single-click connection
Minimal insertion loss with excellent vswr performance
Robust and heavy-duty design
Related links
- TE Connectivity Straight 50 Ω Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω RF Adapter 6GHz Male Male
- TE Connectivity Straight 50 Ω between Series Adapter 6GHz Male Male
- Amphenol RF Straight 50 Ω SMA Connector 6GHz
- TE Connectivity Straight 50 Ω SMA Connector 9GHz Male
- TE Connectivity Straight 50 Ω SMA Connector 50GHz Female Female
- TE Connectivity Straight 50 Ω SMA Connector 0GHz, 9 GHz
- TE Connectivity Straight 50 Ω SMA Connector 67GHz Female Female
