TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz Male

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$355.90

(exc. GST)

$391.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 99 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$355.90-
5 - 9$344.273%
10 - 19$333.336%
20 - 49$318.1810%
50 +$299.9915%

*price indicative

RS Stock No.:
272-0154
Mfr. Part No.:
2408022-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Adapter

Converts From Type

SMPM

Converts to Type

Switch

Mount Type

Panel

Impedance

50Ω

Orientation

Straight

Operating Frequency

9GHz

Converts From Gender - Contact

Male

Converts From Gender - Connector

Male

Cable Type

Cable-to-Board

Standards/Approvals

2016, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC, EU RoHS Directive 2011/65/EU

Series

2408022-1

COO (Country of Origin):
CN
The TE Connectivity Adapter coaxial connector SSMP plug, with frequencies ranging from 1.60GHz to 67GHz and reliability testing up to 10,000 cycles, this product provide RF testing and signal sampling where space and visibility are minimal.

Durable single-click connection

Minimal insertion loss with excellent vswr performance

Robust and heavy-duty design

  • RS Stock No. 2720150
  • Mfr. Part No. 2408016-1
Each
$283.94
  • RS Stock No. 2720153
  • Mfr. Part No. 2408021-1
Each
$329.72
  • RS Stock No. 2720152
  • Mfr. Part No. 2408020-1
Each
$305.04
  • RS Stock No. 2720151
  • Mfr. Part No. 2408018-1
Each
$305.04

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy