TE Connectivity Straight 50 Ω Coaxial Adapter 9GHz

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$305.04

(exc. GST)

$335.54

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 65 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$305.04-
5 - 9$295.023%
10 - 19$285.676%
20 - 49$272.6910%
50 +$257.1115%

*price indicative

RS Stock No.:
272-0152
Mfr. Part No.:
2408020-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Adapter Type

ML 51 J to RF Switch 5

Product Type

Coaxial Adapter

Converts to Type

Switch

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Operating Frequency

9GHz

Converts From Gender - Contact

Female

Cable Type

Cable-to-Board

Standards/Approvals

No

Series

ML 51

COO (Country of Origin):
CN
The TE Connectivity connector measurement probe for coaxial switch. The frequencies ranging from 1.60GHz to 67GHz and reliability testing up to 10,000 cycles, this product provide RF testing and signal sampling where space and visibility are minimal.

Durable single-click connection

Minimal insertion loss with excellent vswr performance

Robust and heavy-duty design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy