Huber+Suhner Straight 50 Ω Coaxial Adapter 200MHz Male Female
- RS Stock No.:
- 283-3900
- Distrelec Article No.:
- 302-42-840
- Mfr. Part No.:
- 33_UHF-BNC-0-1/032_-E
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save $10.06
View bulk pricing optionsSubtotal (1 unit)*
$125.71
(exc. GST)
$138.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $125.71 | - |
| 2 - 2 | $120.68 | $10.06 |
| 3 - 3 | $116.03 | $29.04 |
| 4 - 4 | $111.75 | $55.84 |
| 5 + | $107.74 | $89.85 |
*price indicative
- RS Stock No.:
- 283-3900
- Distrelec Article No.:
- 302-42-840
- Mfr. Part No.:
- 33_UHF-BNC-0-1/032_-E
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Adapter | |
| Adapter Type | UHF | |
| Converts From Type | Coaxial | |
| Converts to Type | BNC | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 200MHz | |
| Contact Plating | Silver | |
| Body Plating | Sucoplate | |
| Converts to Gender - Contact | Female | |
| Converts From Gender - Connector | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Series | 33_UHF-BNC | |
| Standards/Approvals | RoHS | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Adapter | ||
Adapter Type UHF | ||
Converts From Type Coaxial | ||
Converts to Type BNC | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 200MHz | ||
Contact Plating Silver | ||
Body Plating Sucoplate | ||
Converts to Gender - Contact Female | ||
Converts From Gender - Connector Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Series 33_UHF-BNC | ||
Standards/Approvals RoHS | ||
Contact Material Bronze | ||
- COO (Country of Origin):
- CH
The Huber & Suhner COAXIAL ADAPTER, UHF - BNC, in brass body material.
Wide range of different configurations
Most common interfaces available
Accurate transitions
Effective and reliable interconnection solutions
Appropriate materials
Related links
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 12GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 7.5GHz Male Male
- Huber+Suhner Right Angle 50 Ω RF Adapter 7.5GHz Male Female
- Huber+Suhner Coaxial Connector Accessory
- Huber+Suhner 50 Ω Adapter
