Huber+Suhner Straight 50 Ω Adapter Female Female
- RS Stock No.:
- 261-7005
- Mfr. Part No.:
- 31_N-PC35-50-1/1--_UE
- Brand:
- Huber+Suhner
Subtotal (1 unit)*
$538.51
(exc. GST)
$592.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 18 January 2027
Units | Per unit |
|---|---|
| 1 - 4 | $538.51 |
| 5 - 9 | $497.09 |
| 10 - 19 | $461.55 |
| 20 - 49 | $430.81 |
| 50 + | $403.90 |
*price indicative
- RS Stock No.:
- 261-7005
- Mfr. Part No.:
- 31_N-PC35-50-1/1--_UE
- Brand:
- Huber+Suhner
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Adapter Type | N Jack to PC 3.5 Jack | |
| Product Type | Adapter | |
| Converts From Type | Type N | |
| Converts to Type | PC3.5 | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Contact Plating | Gold | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Connector | Female | |
| Converts to Gender - Contact | Male | |
| Converts to Gender - Connector | Female | |
| Converts From Gender - Contact | Male | |
| Length | 33.5mm | |
| Standards/Approvals | IEEE Std 287, IEC 60169-23, IEC 60169-16_MIL-STD-348A/402_CECC 22210, 2011/65/EU (RoHS - including 2015/863 and 2017/2102) | |
| Contact Material | Beryllium Copper Alloy | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Adapter Type N Jack to PC 3.5 Jack | ||
Product Type Adapter | ||
Converts From Type Type N | ||
Converts to Type PC3.5 | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Contact Plating Gold | ||
Body Plating Stainless Steel | ||
Converts From Gender - Connector Female | ||
Converts to Gender - Contact Male | ||
Converts to Gender - Connector Female | ||
Converts From Gender - Contact Male | ||
Length 33.5mm | ||
Standards/Approvals IEEE Std 287, IEC 60169-23, IEC 60169-16_MIL-STD-348A/402_CECC 22210, 2011/65/EU (RoHS - including 2015/863 and 2017/2102) | ||
Contact Material Beryllium Copper Alloy | ||
- COO (Country of Origin):
- CH
Related links
- Huber+Suhner Straight 50 Ω RF Adapter 12.4GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz
- Huber+Suhner Straight 50 Ω RF Adapter 7.5GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω RF Adapter 11GHz Female Female
- Huber+Suhner Straight 50 Ω Coaxial Adapter 4GHz Female Female
