Huber+Suhner Straight 50 Ω Adapter 16GHz
- RS Stock No.:
- 261-6985
- Distrelec Article No.:
- 302-47-528
- Mfr. Part No.:
- 33_TNC-N-50-51/---_UE
- Brand:
- Huber+Suhner
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$296.62
(exc. GST)
$326.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $296.62 |
| 5 - 9 | $273.79 |
| 10 - 19 | $254.25 |
| 20 - 49 | $237.29 |
| 50 + | $222.48 |
*price indicative
- RS Stock No.:
- 261-6985
- Distrelec Article No.:
- 302-47-528
- Mfr. Part No.:
- 33_TNC-N-50-51/---_UE
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Adapter | |
| Adapter Type | TNC Plug to N Socket | |
| Converts From Type | TNC | |
| Converts to Type | N Jack | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Polarity | Normal | |
| Operating Frequency | 16GHz | |
| Contact Plating | Gold | |
| Converts to Gender - Contact | Male | |
| Body Plating | Stainless Steel | |
| Converts From Gender - Contact | Male | |
| Length | 40.5mm | |
| Contact Material | Stainless Steel | |
| Standards/Approvals | Compliant, 2011/65/EU (RoHS - including 2015/863 and 2017/2102) | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Adapter | ||
Adapter Type TNC Plug to N Socket | ||
Converts From Type TNC | ||
Converts to Type N Jack | ||
Impedance 50Ω | ||
Orientation Straight | ||
Polarity Normal | ||
Operating Frequency 16GHz | ||
Contact Plating Gold | ||
Converts to Gender - Contact Male | ||
Body Plating Stainless Steel | ||
Converts From Gender - Contact Male | ||
Length 40.5mm | ||
Contact Material Stainless Steel | ||
Standards/Approvals Compliant, 2011/65/EU (RoHS - including 2015/863 and 2017/2102) | ||
- COO (Country of Origin):
- CH
The Huber & Suhner adaptor consist of a TNC-precision plug to N-precision jack. It weights around 0.0448 kg and has a operating temperature of -55°C to 70°C. The body of the jack and plug is made up of stainless steel.
Impedance is 50 Ω
Maximum interface frequency 16 GHz
Number of matings are 500
- RS Stock No. 0888356
- Mfr. Part No. 34_BNC-50-0-2/133_NE
Each
$118.04
- RS Stock No. 2617002
- Mfr. Part No. 32_N-PC35-50-1/1--_UE
Each
$445.03
- RS Stock No. 0889817
- Mfr. Part No. 32_MMBX-50-0-8/111_NE
Each
$27.85
Related links
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Female
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 18GHz Female Female
- Huber+Suhner Straight 50 Ω Adapter 16GHz Male Male
- Huber+Suhner Straight 50 Ω Adapter 4GHz Male Male
- Huber+Suhner Straight 50 Ω Coaxial Adapter 11GHz Male Female
- Huber+Suhner Straight 50 Ω Adapter 11GHz
- Huber+Suhner Straight 50 Ω RF Adapter 18GHz Male Male












