Roline 21.15 Cat7 Ethernet Cable 8 Core, White, 2 m, U/FTP, Low Smoke Zero Halogen
- RS Stock No.:
- 266-0713
- Mfr. Part No.:
- 21.15.1712-100
- Brand:
- Roline
Subtotal (1 unit)*
$12.79
(exc. GST)
$14.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship
- Plus 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.79 |
*price indicative
- RS Stock No.:
- 266-0713
- Mfr. Part No.:
- 21.15.1712-100
- Brand:
- Roline
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Roline | |
| Product Type | Ethernet Cable | |
| Series | 21.15 | |
| Cable Length | 2m | |
| LAN Category | Cat7 | |
| Terminated/Unterminated | Terminated | |
| Shield Type | U/FTP | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Jacket Colour | White | |
| Standards/Approvals | No | |
| Number of Cores | 8 | |
| Select all | ||
|---|---|---|
Brand Roline | ||
Product Type Ethernet Cable | ||
Series 21.15 | ||
Cable Length 2m | ||
LAN Category Cat7 | ||
Terminated/Unterminated Terminated | ||
Shield Type U/FTP | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Jacket Colour White | ||
Standards/Approvals No | ||
Number of Cores 8 | ||
- COO (Country of Origin):
- CN
The Roline twisted-pair patch cable with shielded RJ-45 connectors on both sides. Particularly thin and flexible cable with individual pairs of wires in aluminium-laminated foil for use in confined spaces, such as in data centres.
8 cores stranded wire, pairs shielded with alu-laminated foil
Moulded-on kink protection
Colour white
Length 2 m
Shield type FTP
Related links
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
- Roline 21.15 White, U/FTP 8 Low Smoke Zero Halogen Sheath
