Huber+Suhner Straight 50 Ω Adapter 16GHz Male Male

Get a bulk buy discount

Add 5 more to save $114.75

View bulk pricing options

Subtotal (1 unit)*

$298.26

(exc. GST)

$328.09

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$298.26-
5 - 9$275.31$114.75
10 - 19$255.65$426.10
20 - 49$238.61$1,193.00
50 +$223.71$3,727.50

*price indicative

RS Stock No.:
261-6982
Distrelec Article No.:
302-47-506
Mfr. Part No.:
32_N-TNC-50-51/1--_UE
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Adapter Type

N Plug to TNC Plug

Product Type

Adapter

Converts From Type

Type N

Converts to Type

TNC Plug

Impedance

50Ω

Orientation

Straight

Operating Frequency

16GHz

Contact Plating

Gold

Body Plating

Stainless Steel

Converts to Gender - Contact

Male

Converts to Gender - Connector

Male

Converts From Gender - Connector

Male

Converts From Gender - Contact

Male

Length

43.3mm

Contact Material

Brass, Beryllium Copper

Standards/Approvals

IEC 60169-16_MIL-STD-348A/402_CECC 22210, IEC 60169-17_MIL-STD-348A/406_CECC 22200

Series

N-precision/TNC-precision

COO (Country of Origin):
CH
The Huber & Suhner adaptor consist of a N-precision plug to TNC-precision plug. It weights around 0.0525 kg and has a operating temperature of -55°C to 70°C. The body of the plug is made up of stainless steel.

Impedance is 50 Ω

Maximum interface frequency 16 GHz

Number of matings are 500

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy