Amphenol RF Straight 50 Ω RF Adapter 11GHz Female Male

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$17.69

(exc. GST)

$19.46

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Plus 6 unit(s) shipping from 23 November 2026
  • Final 2 unit(s) shipping from 30 November 2026

Units
Per unit
Saving
1 - 9$17.69-
10 - 19$17.093%
20 - 49$16.466%
50 - 99$16.069%
100 +$15.7211%

*price indicative

RS Stock No.:
144-0876
Mfr. Part No.:
242113
Brand:
Amphenol RF
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol RF

Adapter Type

SMA Female to N Male

Product Type

RF Adapter

Converts From Type

SMA

Converts to Type

SMA

Impedance

50Ω

Mount Type

Cable

Orientation

Straight

Polarity

Normal

Operating Frequency

11GHz

Contact Plating

Gold

Body Plating

Nickel

Converts to Gender - Contact

Female

Converts From Gender - Contact

Male

Converts From Gender - Connector

Female

Coupling Style

Threaded

Converts to Gender - Connector

Male

Cable Type

Coaxial

Length

28.3mm

Series

242

Standards/Approvals

No

Contact Material

Phosphor Bronze

Adapter, N Plug to SMA Jack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy