Amphenol RF T Coaxial Adapter
- RS Stock No.:
- 247-8722
- Mfr. Part No.:
- 132217
- Brand:
- Amphenol RF
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
$62.81
(exc. GST)
$69.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 69 unit(s) ready to ship from another location
- Plus 50 unit(s) shipping from 25 November 2026
- Plus 25 unit(s) shipping from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $62.81 | - |
| 10 - 24 | $57.06 | 9% |
| 25 - 49 | $54.56 | 13% |
| 50 - 99 | $48.31 | 23% |
| 100 + | $43.31 | 31% |
*price indicative
- RS Stock No.:
- 247-8722
- Mfr. Part No.:
- 132217
- Brand:
- Amphenol RF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol RF | |
| Product Type | Coaxial Adapter | |
| Adapter Type | SMA T Adapter Socket-Plug-Socket | |
| Converts From Type | SMA | |
| Converts to Type | SMA | |
| Mount Type | Cable | |
| Orientation | T | |
| Contact Plating | Gold | |
| Converts From Gender - Contact | Male | |
| Converts to Gender - Contact | Female | |
| Body Plating | Brass | |
| Cable Type | Coaxial | |
| Contact Material | Beryllium Copper | |
| Standards/Approvals | No | |
| Length | 23.2mm | |
| Select all | ||
|---|---|---|
Brand Amphenol RF | ||
Product Type Coaxial Adapter | ||
Adapter Type SMA T Adapter Socket-Plug-Socket | ||
Converts From Type SMA | ||
Converts to Type SMA | ||
Mount Type Cable | ||
Orientation T | ||
Contact Plating Gold | ||
Converts From Gender - Contact Male | ||
Converts to Gender - Contact Female | ||
Body Plating Brass | ||
Cable Type Coaxial | ||
Contact Material Beryllium Copper | ||
Standards/Approvals No | ||
Length 23.2mm | ||
RoHS Status: Exempt
The Amphenol RF SMA T-Shape adapter is made of brass body material and has 50 ohm Impedance. This Amphenol RF adapters are the most sought after solution for industries and applications which involve RF circuits. It has all the necessary compliance required to be qualified for application as per manufacturers documentation.
Insulator material PTFE
Contact material brass and beryllium copper
Related links
- Amphenol RF T Coaxial Adapter
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Male
- Amphenol RF T 50 Ω RF Adapter 4GHz
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Female
- Amphenol RF T 75 Ω Coaxial Adapter 1GHz Female Male
- Amphenol RF T 50 Ω Coaxial Adapter 4GHz Female Female
- Amphenol RF T 50 Ω RF Adapter 4GHz Female Male
- Amphenol RF T 50 Ω SMA Connector 12.4GHz
